PHOENIX CONTACT1559945Sensor Accessories
Sensor/actuator flush-type connector, plug, 12-pos., M12 SPEEDCON, A-coded, rear/screw mounting with M12 thread, with straight solder pins
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Use only the best sensor actuator 1559945 connector from Phoenix Contact to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This male connector has 12 male contacts. It uses the solder termination method.