Vishay157B103MXWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 34.16mm) Turret Panel Mount Box
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Potentiometer | |
10K | |
20% | |
1 | |
Conductive Plastic | |
-55 | |
125 | |
±600 | |
Lin | |
Turret | |
Top | |
6.35 | |
1(Elec)|1(Mech) | |
1 | |
340 | |
1 | |
360 | |
5000000 | |
1 | |
Bulk | |
22.23 | |
34.16 | |
14.17 | |
Panel Mount |
Calibrate the resistance of a circuit with this 157B103MX potentiometer from Vishay. This product has a resistance value of 10K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±600 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The 157B103MX part has a turret termination style. This part has an operating temperature of -55 to 125 °C. This device utilizes conductive plastic technology. This product is 34.16 mm tall with a diameter of 22.23 mm. It has a tolerance of 20%.