PHOENIX CONTACT1584046Steckverbinder, rechteckig
Conn Rectangular F 24 POS Crimp ST Panel Mount
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | Unknown |
PPAP | Unknown |
Heavy-Duty Rectangular | |
PL | |
24 | |
Crimp | |
Straight | |
F | |
10 | |
250V | |
-40 | |
125 | |
500 | |
39.5 | |
50.5 | |
34.5 | |
34 | |
Copper Alloy | |
Silver | |
Panel Mount |
Phoenix Contact's heavy-duty rectangular 1584046 USB connector can make a durable, rugged connection between different electronic components. This female connector's 24 contacts that are made out of copper alloy and plated with silver. It has a maximum voltage rating of 250 V. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 10 A. 1584046 is housed in polyamide. It uses the crimp termination method. This product is 50.5 mm long, 34 mm tall and 34.5 mm deep. This harting connector has an operating temperature of -40 to 125 °C.