PHOENIX CONTACT1584062Steckverbinder, rechteckig
Conn Rectangular F 42 POS Crimp ST Panel Mount
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Rectangular | |
PL | |
42 | |
Crimp | |
Straight | |
F | |
10 | |
250V | |
-40 | |
125 | |
500 | |
48.2 | |
64 | |
34.5 | |
34 | |
Copper Alloy | |
Silver | |
Panel Mount |
Utilize this 1584062 USB connector from Phoenix Contact to ensure a strong connection between circuits. This female connector's 42 contacts that are made out of copper alloy and plated with silver. It has a maximum voltage rating of 250 V. It has a straight body orientation. It has a plug type gender. 1584062 is housed in polyamide. This device has a maximum current rating of 10 A. It uses the crimp termination method. This harting connector has an operating temperature of -40 to 125 °C. This product is 64 mm long, 34 mm tall and 34.5 mm deep.