PHOENIX CONTACT1584114Steckverbinder, rechteckig

Conn Rectangular M 108 POS Crimp ST Panel Mount

Electrical connections will be kept strong and reliable with this 1584114 USB connector from Phoenix Contact. This male connector's 108 contacts that are made out of copper alloy and plated with silver. It has a maximum voltage rating of 250 V. It has a straight body orientation. It has a receptacle type gender. 1584114 is housed in polyamide. This device has a maximum current rating of 10 A. This harting connector has an operating temperature of -40 to 125 °C. This product is 111 mm long, 34 mm tall and 32.5 mm deep. It uses the crimp termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 26,4144 €
    1. 1+26,4144 €
    2. 5+25,4608 €
    3. 10+24,7212 €
    4. 25+24,4895 €
    5. 50+23,3131 €
    6. 100+21,9051 €
    7. 250+19,8019 €
    8. 500+19,6058 €
    9. 1000+19,4098 €