PHOENIX CONTACT1584350Steckverbinder, rechteckig
Conn Rectangular M 8 POS Crimp ST Cable Mount
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | Unknown |
PPAP | Unknown |
HEAVYCON Insert | |
RCP | |
8 | |
3 | |
Crimp | |
Straight | |
M | |
10 | |
42V | |
-40 | |
125 | |
500 | |
8.5 | |
21 | |
32 | |
21 | |
Copper Alloy | |
Gold|Silver | |
Cable Mount |
Think of Phoenix Contact's heavycon insert 1584350 USB connector the next time you're in a situation where you need a rugged, rectangular shaped connector. It has a receptacle type gender. This male connector's 8 contacts that are made out of copper alloy and plated with silver|gold. It has a maximum voltage rating of 50 V. It has a straight body orientation. This is a 3-row connector. This device has a maximum current rating of 10 A. 1584350 is housed in polyamide. This harting connector has an operating temperature of -40 to 125 °C. This product is 21 mm long, 21 mm tall and 32 mm deep.