Meist Gesucht

TE Connectivity1586316-1Steckverbinder, Kontakt

Contact PIN Crimp ST Cable Mount 22-26AWG Loose

This 1586316-1 connector contact from TE Connectivity is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This device has a maximum current rating of 9 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 22-26 AWG. This product is 17.3 mm long, 3.4 mm tall and 3.2 mm deep. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C.

A datasheet is only available for this product at this time.