PHOENIX CONTACT1592589Schrumpfbalgenadapter
Panel Mounting Base 180° M23 Shell Size Copper Zinc Alloy/Zinc Die Cast Screw Lock
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
With this panel mounting base 1592589 connector accessory from Phoenix Contact you'll finally be able to complete your total connector assembly. It has a straight body orientation. This product is 25 mm long, 22.3 mm tall and 25 mm deep. This part has an operating temperature of -20 to 125 °C.