Switchcraft15BL8MXSteckverbinder, rund
Conn Circular DIN PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Circular DIN | |
PL | |
Cable Mount | |
Straight | |
1 | |
8 | |
M | |
Solder | |
Tin | |
Nickel | |
Silver |
Make your product's components work properly with the din connector 15BL8MX audio and video connector from Switchcraft. This PIN connector has 8 PIN contacts. It has a straight body orientation. This connector has a single port. This product is 59.2 mm long with a diameter of 16 mm. Its 8 terminals use the solder termination method.