TE Connectivity15ED1Spannungsversorgungseingangsmodule

Power Entry Module EMI 50Hz/60Hz 15A 250VAC Quick Connect Panel Mount

This 15ED1 power line filter from TE Connectivity comes in a variety of voltage, current and phase configurations as well as several different mounting options. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 15. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 15ED1 power line filter has a quick connect termination style. This product is 50.3 mm long.

No Stock Available

Quantity Increments of 1 Minimum 120
  • Manufacturer Lead Time:
    21 Wochen
    • Price: 13,7252 €
    1. 120+13,7252 €
    2. 500+13,3719 €
    3. 1000+12,9171 €