50% Off
TE Connectivity15EJHPSpannungsversorgungseingangsmodule
Power Entry Module EMI 50Hz/60Hz 15A 250VAC Solder Panel Mount
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Power Entry Module EMI 50Hz/60Hz 15A 250VAC Solder Panel Mount
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |