Delta Electronics15GENG3ESpannungsversorgungseingangsmodule
Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Your circuit will need this filtered 15GENG3E plug connector from Delta Electronics in order for the power to run through it smoothly. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. It has a male type gender. This connector has a single port. This device has a maximum current rating of 10 A. It has an operating frequency of 150K to 30000K Hz. This product is 31 mm long, 24 mm tall and 57 mm deep. It uses the solder termination method.