Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 mm |
Verpackungsbreite | 1.25 mm |
Verpackungslänge | 2 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-70 |
3 | |
Leitungsform | Gull-wing |
Your circuit will operate at higher RF frequencies with this 15GN01MA-TL-E RF amplifier from ON Semiconductor. This product's minimum DC current gain is 200@10mA@5 V. It has a maximum collector emitter saturation voltage of 0.12@2mA@20mA V. This RF transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.