ProTek Devices15KP70A-LFÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 70V 15KW 2-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 17.27(Max) |
Verpackungsbreite | 11.22(Max) |
Verpackungslänge | 26.42(Max) |
Leiterplatte geändert | 2 |
2 | |
Leitungsform | Through Hole |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this 15KP70A-LF TVS diode from ProTek Devices. This device's maximum clamping voltage is 114 V and minimum breakdown voltage is 77.8 V. Its maximum leakage current is 10 μA. Its peak pulse power dissipation is 15000 W. Its test current is 5 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.