ProTek Devices15KP75A-LFÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 75V 15KW 2-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 17.27(Max) |
Verpackungsbreite | 11.22(Max) |
Verpackungslänge | 26.42(Max) |
Leiterplatte geändert | 2 |
2 | |
Leitungsform | Through Hole |
Save yourself hassle by equipping your device with ProTek Devices' 15KP75A-LF TVS diode which will react to sudden or momentary overvoltage conditions. Its peak pulse power dissipation is 15000 W. Its test current is 5 mA. Its maximum leakage current is 10 μA. This device's maximum clamping voltage is 122 V and minimum breakdown voltage is 83.3 V. This TVS diode has an operating temperature range of -55 °C to 150 °C.