ProTek Devices15KPA17CA-LFÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 17V 15KW 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Durchmesser | 9.1(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 9.1(Max) mm |
| Leiterplatte geändert | 2 |
| 2 |
Protect your critical electronic applications from sudden overvoltage conditions with this 15KPA17CA-LF TVS diode from ProTek Devices. This device's maximum clamping voltage is 29.3 V and minimum breakdown voltage is 18.9 V. Its maximum leakage current is 5000 μA. Its peak pulse power dissipation is 15000 W. Its test current is 50 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
