ProTek Devices15KPA260CA-LFÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 260V 15KW 2-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
289 | |
419 | |
260 | |
36 | |
10 | |
5 | |
15000 | |
-55 | |
150 | |
Durchmesser | 9.1(Max) |
Befestigung | Through Hole |
Verpackungslänge | 9.1(Max) |
Leiterplatte geändert | 2 |
2 |
This 15KPA260CA-LF TVS diode from ProTek Devices protects against overvoltages. This device's maximum clamping voltage is 419 V and minimum breakdown voltage is 289 V. Its maximum leakage current is 10 μA. Its peak pulse power dissipation is 15000 W. Its test current is 5 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.