ProTek Devices15KPA45CA-LFÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 45V 15KW 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Durchmesser | 9.1(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 9.1(Max) mm |
| Leiterplatte geändert | 2 |
| 2 |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this 15KPA45CA-LF TVS diode from ProTek Devices is perfect for you. Its maximum leakage current is 10 μA. Its test current is 5 mA. This device's maximum clamping voltage is 73 V and minimum breakdown voltage is 50 V. Its peak pulse power dissipation is 15000 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.