ProTek Devices15KPA75A-LFÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 75V 15KW 2-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
83.3 | |
122 | |
75 | |
123 | |
10 | |
5 | |
15000 | |
-55 | |
150 | |
Durchmesser | 9.1(Max) |
Befestigung | Through Hole |
Verpackungslänge | 9.1(Max) |
Leiterplatte geändert | 2 |
2 |
Do not risk expensive equipment and machinery from surges with this 15KPA75A-LF TVS diode from ProTek Devices. Its peak pulse power dissipation is 15000 W. Its test current is 5 mA. Its maximum leakage current is 10 μA. This device's maximum clamping voltage is 122 V and minimum breakdown voltage is 83.3 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.