Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPDT | |
N.O./N.C. | |
Threaded | |
5@115VAC 30VDC | |
8.38 | |
Panel Mount | |
Screw | |
3 | |
Straight | |
1/4-40 | |
6.35 | |
14.61 | |
8.76 | |
27.94 |
Turn on and off portions of your circuit design with the aid of this 15PB1 push button switch manufactured from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 115VAC 30VDC. The 15PB1 push switch has a screw termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC. This product is 14.61 mm long, 27.94 mm tall and 8.76 mm deep.