HARTING16041705104000Steckverbinder, Kartenrand
Conn Card Edge RCP 170 POS 0.75mm Press Fit RA Thru-Hole AdvancedMC™ Carton
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
When you have numerous wires connected in parallel, then use this advanced tca 16041705104000 backplane connector from Harting to make sure all the data flows through. This RCP connector has 170 RCP contacts. This is a 4-row connector. It has a straight body orientation. It has a receptacle type gender. It uses the press fit termination method. This product is 28.25 mm tall.