Reduced Price
PHOENIX CONTACT1604888Schrumpfbalgenadapter
Backshells Sleeve Housing Straight Zinc Die Cast Gray Powder
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
A total connector assembly can't be complete without this specially engineered sleeve housing 1604888 connector accessory from Phoenix Contact. It has a straight body orientation. This product is 26.5 mm long, 57 mm tall and 28 mm deep. This part has an operating temperature of -40 to 125 °C.