PHOENIX CONTACT1605554Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 17-23AWG
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
PIN | |
Crimp | |
Straight | |
100 | |
0.272 | |
Cable Mount | |
17-23 |
Never worry about a loose connection again with this 1605554 connector contact from Phoenix Contact. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. Its wire is 17-23 AWG. It uses the crimp termination method.