Reduced Price

PHOENIX CONTACT1607143Steckverbinder, rechteckig

Conn Rectangular M 3Signal/1Ground POS Screw ST Cable Mount

Phoenix Contact's 1607143 PCB terminal block will ensure strong connections between circuits. This F connector's 2 contacts that are made out of brass and plated with tin. It has a maximum voltage rating of 400 V. It has a female type gender. This is a 1-row connector. 1607143 is housed in polyamide. This device has a maximum current rating of 20 A. It uses the screw termination method. This product is 50.2 mm long, 27.5 mm tall and 20.2 mm deep. Its wire is 12-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 100 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    5 Wochen
    • Price: 21,7625 €
    1. 1+21,7625 €
    2. 5+19,9623 €
    3. 10+19,7752 €
    4. 25+19,5880 €
    5. 50+19,4009 €
    6. 100+19,2137 €
    7. 250+19,0177 €
    8. 500+18,8305 €
    9. 1000+18,6434 €