Weidmuller1607540000Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header M 6 POS 3.5mm Solder ST Thru-Hole Box
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Shrouded Header | |
M | |
6 | |
1 | |
Solder | |
3.5 | |
Straight | |
10 | |
300V | |
10000000 | |
5 | |
-50 | |
100 | |
Box | |
28 | |
7.5 | |
11.1 | |
Through Hole |
EDA / CAD Models |