TE Connectivity160773-6Steckverbinderanschlüsse
Quick Disconnect Terminal 15-20AWG Brass F 22.9mm Pre-Tin Carton/Loose
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
A great way to make a solid connection with terminal blocks is to use this quick disconnect terminal 160773-6 wire terminal from TE Connectivity in your design. It has a receptacle type gender. Its wire is 15-20 AWG. This product is 22.9 mm long and 7.4 mm.