Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Easily replaceable this 160FEE fuse from Eaton is a fast way to protect against short circuits. This device has a current rating of 160. It has 2 terminals. The maximum AC voltage rating is 690 VAC. This product is 46 mm long, 19 mm tall and 37 mm deep.