Switchcraft16280-2SG-315Steckverbinder, rund
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Maxi-Con-X® Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
MIL-C-5015 | |
Circular | |
Cable Mount | |
Straight | |
1 | |
2 | |
SKT | |
Crimp | |
Brass | |
Gold Over Nickel | |
600VAC | |
-55 | |
125 | |
13.5 | |
32.8 | |
Bulk |
This input/output field installable 16280-2SG-315 connector from Switchcraft is perfect for making a solid connection between your cylindrical cable housing. This socket type connector's 2 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 32.8 mm long with a diameter of 13.5 mm.