Switchcraft16282-3SG-318Steckverbinder, rund
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port Maxi-Con-X® Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
MIL-C-5015 | |
Circular | |
Cable Mount | |
Straight | |
1 | |
3 | |
SKT | |
Solder | |
Brass | |
Gold Over Nickel | |
600VAC | |
-55 | |
125 | |
13.5 | |
32.8 | |
Bulk |
Connect your circular inputs with this field installable 16282-3SG-318 connector from Switchcraft. It has a straight body orientation. This socket type connector's 3 contacts that are made out of brass and plated with gold over nickel. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 32.8 mm long with a diameter of 13.5 mm.