PHOENIX CONTACT1641756Sensor Accessories
Sensor/actuator connector, Universal, 4-position, Socket straight M12, A-coded, Insulation displacement connection, knurl material: Plastic, external cable diameter 4 mm to 8 mm
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use this sensor actuator 1641756 connector from Phoenix Contact to connect peripherals to your device. It has a straight body orientation. It has a plug type gender. This female connector's 4 contacts that are made out of brass and plated with nickel/gold. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -20 to 80 °C. This product is 52 mm long with a diameter of 18.4 mm.