PHOENIX CONTACT1641769Sensor Accessories
Sensor/actuator connector, Universal, 4-position, Plug straight M12, A-coded, Insulation displacement connection, knurl material: Plastic, external cable diameter 4 mm to 8 mm
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This sensor actuator 1641769 connector from Phoenix Contact will connect any inputs and outputs to your application. It has a plug type gender. It has a straight body orientation. This male connector's 4 contacts that are made out of bronze and plated with gold over nickel. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -25 to 80 °C. This product is 55 mm long with a diameter of 18.4 mm.