Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This sensor actuator 1641785 connector from Phoenix Contact is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This male connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. This device has a maximum current rating of 4 A. This product is 55 mm long with a diameter of 18.4 mm. This circular connector has an operating temperature of -25 to 80 °C.