PHOENIX CONTACT1648115Steckverbinder, rechteckig

Conn Rectangular M 6 POS Screw ST Panel Mount

Need a rugged connection for a versatile electrical connection? This 1648115 USB connector from Phoenix Contact will do the job! It has a straight body orientation. It has a receptacle type gender. This male connector's 6 contacts that are made out of copper alloy and plated with silver. It has a maximum voltage rating of 500 V. 1648115 is housed in polyamide. This device has a maximum current rating of 16 A. It uses the screw termination method. This product is 50.5 mm long, 34 mm tall and 32 mm deep. This harting connector has an operating temperature of -40 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    17 Wochen
    • Price: 11,0764 €
    1. 1+11,0764 €
    2. 5+10,6654 €
    3. 10+10,3634 €
    4. 25+10,2651 €
    5. 50+9,7603 €
    6. 100+9,1653 €
    7. 250+9,1166 €