TE Connectivity165034Steckverbinderanschlüsse
PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 30.17mm Tin Box
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Make a proper connection between two terminal blocks using this pidg ring tongue terminal 165034 wire terminal from TE Connectivity. Its wire is 10-12 AWG. This product is 29.9 mm long and 12.7 mm.
EDA / CAD Models |