Meist Gekauft
PHOENIX CONTACT1652127Steckverbinderzubehör
Connector Accessories D-Sub Cap Nut Straight
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered d-sub cap nut 1652127 connector accessory from Phoenix Contact. It has a straight body orientation. This product is 24 mm long, 26.5 mm tall and 17 mm deep. This part has an operating temperature of -20 to 80 °C.