PHOENIX CONTACT1652936Steckverbinder, Telefon und Telekommunikation

Conn RJ-45 F 8 POS IDT RA Cable Mount 8 Terminal 1 Port Cat 5e

Do not worry about a bad telecom line connection again with this rj-45 1652936 telephone and telecom connector manufactured from Phoenix Contact. This F connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. This connector has a single port. It has a maximum voltage rating of 50 V. This device has a maximum current rating of 1 A. This cable has an operating temperature of -20 to 70 °C. This product is 42 mm long, 17.3 mm tall and 23 mm deep. It uses the idt termination method. 1652936 is housed in polycarbonate.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 Wochen
    • Price: 16,16 €
    1. 1+16,16 €