PHOENIX CONTACT1653168Steckverbinder, Telefon und Telekommunikation

Conn RJ-45 F 8 POS IDT Cable Mount 8 Terminal 1 Port Cat 6

Add an extra layer of protection for the bind between the cable and the device with this ip20 rj-45 1653168 telephone and telecom connector from Phoenix Contact. This F connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a female type gender. This device has a maximum current rating of 2 A. This cable has an operating temperature of -20 to 70 °C. 1653168 is housed in brass. This product is 17.2 mm long, 23.6 mm tall and 42.75 mm deep.

A datasheet is only available for this product at this time.