Reduced Price
PHOENIX CONTACT1658118Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS IDT Cable Mount 8 Terminal 1 Port Cat 6
Compliant | |
EAR99 | |
Obsolete | |
1658118 | |
Automotive | No |
PPAP | No |
This modular rj-45 1658118 telephone and telecom connector from Phoenix Contact is typically used in applications where high-speed signals are an essential part of maintaining the network. This F connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. This connector has a single port. This device has a maximum current rating of 1 A. 1658118 is housed in gray polycarbonate. This product is 69.9 mm long, 81.4 mm tall and 26.8 mm deep. This cable has an operating temperature of -10 to 60 °C. It uses the idt termination method.