PHOENIX CONTACT1658435Steckverbinder, Telefon und Telekommunikation

Conn RJ-45 PL 4 POS IDT ST Cable Mount 4 Terminal 1 Port Cat 5e

You will never drop a call again with this rj-45 1658435 telephone and telecom connector from Phoenix Contact. This PIN connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 1.75 A. This cable has an operating temperature of -10 to 60 °C. This product is 59 mm long, 14 mm tall and 14.6 mm deep. It uses the idt termination method. 1658435 is housed in gray polyamide.

Auf Lager: 1 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    6 Wochen
    • Price: