TE Connectivity1658462-3Steckverbinderleisten und Leiterplattenbuchsen
Conn Mictor SB Connector RCP 120 POS 0.8mm Solder ST SMD Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
This mictor sb connector 1658462-3 header connector from TE Connectivity is used for jumper posts to support physical configuration options on printed circuit boards. This RCP connector's 120 contacts that are made out of phosphor bronze and plated with gold. Its pitch is 0.8 mm. It has a straight body orientation. It has a receptacle type gender. This is a 2-row connector. The component will be shipped in tray format. It uses the solder termination method. This product is 61.28 mm long, 3.05 mm tall and 7.49 mm deep. 1658462-3 is housed in black liquid crystal polymer. This connector has an operating temperature of -65 to 125 °C.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
