CONEC165X03349ASchrumpfbalgenadapter
Hood 180° D Shell Size Polybutylene Terephthalate
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Need a way to interlock your cable assembly? Look no further use this hood 165X03349A backshell from Conec. Its shell size is D. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This cable strain relief has an operating temperature range of -33 °C to 90 °C. This product is 69 mm long, 19.5 mm tall and 70 mm deep.