CONEC165X13369XESchrumpfbalgenadapter
Hood 180° 9 Shell Size Metal Acrylonitrile Butadiene Styrene
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This specially engineered hood 165X13369XE backshell from Conec is designed to provide backshell and environmental protection for your cables and wires. Its shell size is E. This has a Connector D-Subminiature connector. This cable strain relief has a minimum operating temperature of -33 °C and a maximum of 90 °C. This product is 32.9 mm long, 16.3 mm tall and 41.8 mm deep.