CONEC165X13419XESchrumpfbalgenadapter
Hood 90° E Shell Size Polybutylene Terephthalate
Compliant | |
EAR99 | |
Unconfirmed | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
This hood 165X13419XE backshell from Conec is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is E. This has a Connector D-Subminiature connector. This cable strain relief has an operating temperature range of -33 °C to 90 °C. This product is 32.9 mm long, 16.3 mm tall and 41.8 mm deep.