PHOENIX CONTACT1663336Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 22-26AWG
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
PIN | |
Crimp | |
Straight | |
-40 | |
125 | |
500 | |
0.682 | |
25 | |
Cable Mount | |
22-26 |
This specially engineered 1663336 connector contact from Phoenix Contact provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product is 25 mm long. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. It uses the crimp termination method. Its wire is 22-26 AWG.