PHOENIX CONTACT1663608Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 16AWG
Compliant | |
EAR99 | |
Active | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
This 1663608 connector contact from Phoenix Contact is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. It has a male type gender. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 16 AWG. This connector contact has an operating temperature range of -40 °C to 125 °C.