PHOENIX CONTACT1663679Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 16AWG
Compliant | |
EAR99 | |
Active | |
8538.90.81.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This 1663679 connector contact from Phoenix Contact is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. It has a female type gender. This has a Connector Headers and PCB Receptacles connector. Its wire is 16 AWG. It uses the crimp termination method. This connector contact has an operating temperature range of -40 °C to 125 °C.