PHOENIX CONTACT1663705Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 12AWG
Compliant | |
EAR99 | |
Active | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
Never worry about a loose connection again with this 1663705 connector contact from Phoenix Contact. It has a straight body orientation. It has a female type gender. This product is 22.3 mm long. Its wire is 12 AWG. It uses the crimp termination method. This connector contact has an operating temperature range of -40 °C to 125 °C.