PHOENIX CONTACT1674901Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 22-26AWG
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Have a wire which needs to be connected to something? This 1674901 connector contact from Phoenix Contact will get you there. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product is 25 mm long. It uses the crimp termination method. Its wire is 22-24 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C.