Cornell Dubilier Electronics168105J50G-FKondensator, Kunststofffilm

Cap Film 1uF 50V PET 5% (7.2 X 6 X 11mm) Radial Wound 5mm 125°C Bulk

This 168105J50G-F plastic film capacitor from Cornell Dubilier is a low cost solution for smoothing out voltages and getting your audio signals improved. It can withstand a voltage of 50 VDC|30VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 7.2(Max) mm long, 11(Max) mm tall and 6(Max) mm deep. The 168105J50G-F polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 1uF.

Auf Lager: 682 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    22 Wochen
    • Price: