PHOENIX CONTACT1683455Sensor Accessories

Y Distributor, 4-position, unshielded, Plug straight M12 For Sensor

Use only the best m12 circular 1683455 connector from Phoenix Contact to create a solid connection for your cylindrical cable housing. Its shell size arrangement has nickel plating. This PL/RCP/RCP connector's 4 contacts that are made out of brass and plated with gold over nickel. It has a y style body orientation. This device has a maximum current rating of 4 A. This product is 32.8 mm long, 14.8 mm tall and 50.1 mm deep. This circular connector has an operating temperature of -25 to 90 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 23,3081 €
    1. 1+23,3081 €